Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KW510050M1K | |
|---|---|
DigiKey Part Number | 399-17033-ND |
Manufacturer | |
Manufacturer Product Number | R46KW510050M1K |
Description | CAP FILM 10UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW510050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.776" (45.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W510000M1K | KEMET | 0 | 399-R463W510000M1K-ND | kr.29.35067 | Parametric Equivalent |
| R463W510040M1K | KEMET | 0 | 399-R463W510040M1K-ND | kr.30.21850 | Parametric Equivalent |
| R463W510050M1K | KEMET | 495 | 399-12807-ND | kr.45.33000 | Parametric Equivalent |
| R463W5100JBM1K | KEMET | 0 | 399-R463W5100JBM1K-ND | kr.29.96211 | Parametric Equivalent |
| R46KW510000M1K | KEMET | 0 | 399-R46KW510000M1K-ND | kr.30.99411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.32.96200 | kr.329.62 |
| 60 | kr.27.93200 | kr.1,675.92 |
| 120 | kr.26.57042 | kr.3,188.45 |
| 540 | kr.24.38798 | kr.13,169.51 |
| 1.020 | kr.23.70825 | kr.24,182.42 |
| 2.520 | kr.22.92790 | kr.57,778.31 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |




