R46KW510000M1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.35067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.30.21850
Datasheet

Parametric Equivalent


KEMET
In Stock: 495
Unit Price: kr.45.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.96211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.57000
Datasheet
10 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KW510000M1K

DigiKey Part Number
399-R46KW510000M1K-ND
Manufacturer
Manufacturer Product Number
R46KW510000M1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KW510000M1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.776" (45.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463W510000M1KKEMET0399-R463W510000M1K-NDkr.29.35067Parametric Equivalent
R463W510040M1KKEMET0399-R463W510040M1K-NDkr.30.21850Parametric Equivalent
R463W510050M1KKEMET495399-12807-NDkr.45.33000Parametric Equivalent
R463W5100JBM1KKEMET0399-R463W5100JBM1K-NDkr.29.96211Parametric Equivalent
R46KW510050M1KKEMET0399-17033-NDkr.44.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.30.99411kr.2,789.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.99411
Unit Price with VAT:kr.38.74264