
R46KR415050M1M | |
|---|---|
DigiKey Part Number | R46KR415050M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR415050M1M |
Description | CAP FILM 1.5UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR415050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R415040M1M | KEMET | 286 | 399-18736-ND | kr.12.30000 | Parametric Equivalent |
| R46KR415000M1M | KEMET | 480 | R46KR415000M1M-ND | kr.12.43000 | Parametric Equivalent |
| R46KR4150JBM1M | KEMET | 2.880 | 399-R46KR4150JBM1M-ND | kr.12.49000 | Parametric Equivalent |
| B32924C3155M189 | TDK | 100 | 495-B32924C3155M189CT-ND | kr.13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.36200 | kr.83.62 |
| 50 | kr.6.74820 | kr.337.41 |
| 288 | kr.5.65427 | kr.1,628.43 |
| 576 | kr.5.34970 | kr.3,081.43 |
| 1.152 | kr.5.09897 | kr.5,874.01 |
| 2.592 | kr.4.86128 | kr.12,600.44 |
| 5.184 | kr.4.69680 | kr.24,348.21 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

