
R46KR415000M1M | |
|---|---|
DigiKey Part Number | R46KR415000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR415000M1M |
Description | CAP FILM 1.5UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR415000M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.36200 | kr.83.62 |
| 50 | kr.6.74820 | kr.337.41 |
| 480 | kr.5.42413 | kr.2,603.58 |
| 960 | kr.5.16023 | kr.4,953.82 |
| 1.440 | kr.5.02810 | kr.7,240.46 |
| 2.880 | kr.4.83416 | kr.13,922.38 |
| 5.280 | kr.4.69286 | kr.24,778.30 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

