Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R415000M1K | KEMET | 0 | 399-5867-ND | kr.12.74000 | Parametric Equivalent |
| R463R415040M1K | KEMET | 226 | 399-R463R415040M1K-ND | kr.12.74000 | Parametric Equivalent |
| R463R415050H7K | KEMET | 0 | 399-R463R415050H7K-ND | kr.5.78438 | Parametric Equivalent |
| R463R415050M1K | KEMET | 564 | 399-12803-ND | kr.12.74000 | Parametric Equivalent |
| R463R4150CKM1K | KEMET | 0 | 399-R463R4150CKM1KTR-ND | kr.7.35693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.5.55535 | kr.5,333.14 |
| Unit Price without VAT: | kr.5.55535 |
|---|---|
| Unit Price with VAT: | kr.6.94419 |










