
R46KR415050M1K | |
|---|---|
DigiKey Part Number | 399-9668-ND |
Manufacturer | |
Manufacturer Product Number | R46KR415050M1K |
Description | CAP FILM 1.5UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR415050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.8.69800 | kr.86.98 |
| 50 | kr.7.03360 | kr.351.68 |
| 288 | kr.5.90524 | kr.1,700.71 |
| 576 | kr.5.59087 | kr.3,220.34 |
| 1.152 | kr.5.33220 | kr.6,142.69 |
| 2.592 | kr.5.08694 | kr.13,185.35 |
| 5.184 | kr.4.91719 | kr.25,490.71 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

