Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FB684K310Z | KEMET | 0 | 399-F861FB684K310Z-ND | kr.11.60838 | Parametric Equivalent |
| R463R368000M1K | KEMET | 0 | 399-R463R368000M1K-ND | kr.3.69966 | Parametric Equivalent |
| R463R368040M1K | KEMET | 0 | 399-R463R368040M1K-ND | kr.3.74821 | Parametric Equivalent |
| R463R368050M1K | KEMET | 813 | 399-19828-ND | kr.9.57000 | Parametric Equivalent |
| R463R3680CKM1K | KEMET | 0 | 399-R463R3680CKM1KTR-ND | kr.5.07904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | kr.4.37259 | kr.3,568.03 |
| Unit Price without VAT: | kr.4.37259 |
|---|---|
| Unit Price with VAT: | kr.5.46574 |






