
R46KR368050M1K | |
|---|---|
DigiKey Part Number | 399-11491-ND |
Manufacturer | |
Manufacturer Product Number | R46KR368050M1K |
Description | CAP FILM 0.68UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR368050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R368050M1K | KEMET | 813 | 399-19828-ND | kr.9.57000 | Parametric Equivalent |
| R46KR368000M1K | KEMET | 464 | 399-9664-ND | kr.9.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.19600 | kr.71.96 |
| 50 | kr.5.76180 | kr.288.09 |
| 408 | kr.4.64870 | kr.1,896.67 |
| 816 | kr.4.40374 | kr.3,593.45 |
| 1.224 | kr.4.28110 | kr.5,240.07 |
| 2.856 | kr.4.06568 | kr.11,611.58 |
| 5.304 | kr.3.93764 | kr.20,885.24 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

