Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KR34705001K | |
|---|---|
DigiKey Part Number | 399-R46KR34705001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR34705001K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR34705001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FB474K310Z | KEMET | 0 | 399-F861FB474K310Z-ND | kr.11.45946 | Parametric Equivalent |
| R463R34700001K | KEMET | 716 | 399-R463R34700001K-ND | kr.10.27000 | Parametric Equivalent |
| R463R34705001K | KEMET | 816 | 399-19287-ND | kr.10.27000 | Parametric Equivalent |
| R463R34705101K | KEMET | 0 | 399-R463R34705101K-ND | kr.18.85451 | Parametric Equivalent |
| R46KR34700001K | KEMET | 245 | 399-R46KR34700001K-ND | kr.10.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | kr.4.15395 | kr.1,694.81 |
| Unit Price without VAT: | kr.4.15395 |
|---|---|
| Unit Price with VAT: | kr.5.19244 |









