
R463R34700001K | |
|---|---|
DigiKey Part Number | 399-R463R34700001K-ND |
Manufacturer | |
Manufacturer Product Number | R463R34700001K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R34700001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R34705001K | KEMET | 816 | 399-19287-ND | kr.10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.82800 | kr.68.28 |
| 50 | kr.5.45360 | kr.272.68 |
| 100 | kr.5.02950 | kr.502.95 |
| 816 | kr.4.15153 | kr.3,387.65 |
| 1.632 | kr.3.95823 | kr.6,459.83 |
| 3.264 | kr.3.79905 | kr.12,400.10 |
| 5.712 | kr.3.69127 | kr.21,084.53 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

