Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FB474M310Z | KEMET | 0 | 399-F861FB474M310Z-ND | kr.11.24870 | Parametric Equivalent |
| R463R34700001M | KEMET | 3.222 | 399-R463R34700001M-ND | kr.9.38000 | Parametric Equivalent |
| R463R34704001M | KEMET | 1.288 | 399-18734-ND | kr.9.38000 | Parametric Equivalent |
| R463R3470CK01M | KEMET | 0 | 399-R463R3470CK01MTR-ND | kr.4.94253 | Parametric Equivalent |
| R463R3470JH01M | KEMET | 0 | 399-R463R3470JH01M-ND | kr.3.16146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | kr.4.52581 | kr.1,846.53 |
| Unit Price without VAT: | kr.4.52581 |
|---|---|
| Unit Price with VAT: | kr.5.65726 |









