
R46KR34700001M | |
|---|---|
DigiKey Part Number | 399-9663-ND |
Manufacturer | |
Manufacturer Product Number | R46KR34700001M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR34700001M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R34700001M | KEMET | 3.222 | 399-R463R34700001M-ND | kr.9.38000 | Parametric Equivalent |
| R463R34704001M | KEMET | 1.288 | 399-18734-ND | kr.9.38000 | Parametric Equivalent |
| R46KR34705001M | KEMET | 362 | R46KR34705001M-ND | kr.9.51000 | Parametric Equivalent |
| R46KR3470CK01M | KEMET | 1.029 | 399-R46KR3470CK01MCT-ND | kr.12.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.25100 | kr.62.51 |
| 50 | kr.4.97180 | kr.248.59 |
| 100 | kr.4.57680 | kr.457.68 |
| 816 | kr.3.75863 | kr.3,067.04 |
| 1.632 | kr.3.57849 | kr.5,840.10 |
| 3.264 | kr.3.43018 | kr.11,196.11 |
| 5.712 | kr.3.32980 | kr.19,019.82 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

