R46KN4150JHP0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.43074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.38673
Datasheet

Parametric Equivalent


KEMET
In Stock: 109
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 231
Unit Price: kr.13.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.86514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.21562
Datasheet
1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN4150JHP0M

DigiKey Part Number
399-R46KN4150JHP0M-ND
Manufacturer
Manufacturer Product Number
R46KN4150JHP0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN4150JHP0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DP155M310LKEMET0399-F861DP155M310LTR-NDkr.6.43074Parametric Equivalent
F861DP155M310RKEMET0399-F861DP155M310RTB-NDkr.6.38673Parametric Equivalent
F861DP155M310ZKEMET109399-F861DP155M310Z-NDkr.13.44000Parametric Equivalent
R46KN415000P0MKEMET231399-R46KN415000P0M-NDkr.13.19000Parametric Equivalent
R46KN415040P0MKEMET0399-12707-NDkr.13.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
360kr.5.79019kr.2,084.47
Manufacturers Standard Package
Unit Price without VAT:kr.5.79019
Unit Price with VAT:kr.7.23774