
R46KN415000P0M | |
|---|---|
DigiKey Part Number | 399-R46KN415000P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN415000P0M |
Description | CAP FILM 1.5UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN415000P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DP155M310Z | KEMET | 109 | 399-F861DP155M310Z-ND | kr.13.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.8.92700 | kr.89.27 |
| 50 | kr.7.22640 | kr.361.32 |
| 360 | kr.5.96383 | kr.2,146.98 |
| 720 | kr.5.66258 | kr.4,077.06 |
| 1.080 | kr.5.51169 | kr.5,952.63 |
| 2.520 | kr.5.24665 | kr.13,221.56 |
| 5.040 | kr.5.07206 | kr.25,563.18 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

