Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN415045P1M | |
|---|---|
DigiKey Part Number | 399-11745-ND |
Manufacturer | |
Manufacturer Product Number | R46KN415045P1M |
Description | CAP FILM 1.5UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN415045P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN415000P1M | KEMET | 0 | 399-11840-ND | kr.10.00000 | Parametric Equivalent |
| R46KN415040P1M | KEMET | 2.212 | 399-11744-ND | kr.10.00000 | Parametric Equivalent |
| R46KN415050P1M | KEMET | 0 | 399-R46KN415050P1M-ND | kr.4.25967 | Parametric Equivalent |
| R46KN4150CKP1M | KEMET | 0 | 399-R46KN4150CKP1MTR-ND | kr.4.92123 | Parametric Equivalent |
| R46KN4150DQP1M | KEMET | 0 | 399-R46KN4150DQP1MTB-ND | kr.5.13945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.47000 | kr.11.47 |
| 10 | kr.7.64700 | kr.76.47 |
| 50 | kr.6.14080 | kr.307.04 |
| 300 | kr.5.10130 | kr.1,530.39 |
| 600 | kr.4.82022 | kr.2,892.13 |
| 1.200 | kr.4.58892 | kr.5,506.70 |
| 2.700 | kr.4.36963 | kr.11,798.00 |
| 5.100 | kr.4.22931 | kr.21,569.48 |
| Unit Price without VAT: | kr.11.47000 |
|---|---|
| Unit Price with VAT: | kr.14.33750 |





