
R46KN415000P1M | |
|---|---|
DigiKey Part Number | 399-11840-ND |
Manufacturer | |
Manufacturer Product Number | R46KN415000P1M |
Description | CAP FILM 1.5UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN415000P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN4150JHP1M | KEMET | 76 | 399-R46KN4150JHP1M-ND | kr.10.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.60900 | kr.66.09 |
| 50 | kr.5.26520 | kr.263.26 |
| 396 | kr.4.23497 | kr.1,677.05 |
| 792 | kr.4.00374 | kr.3,170.96 |
| 1.188 | kr.3.88792 | kr.4,618.85 |
| 2.772 | kr.3.68464 | kr.10,213.82 |
| 5.148 | kr.3.56379 | kr.18,346.39 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

