R46KN4100DQN1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.33711
Datasheet

Parametric Equivalent


KEMET
In Stock: 149
Unit Price: kr.8.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 203
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.89425
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.81025
Datasheet

Parametric Equivalent


KEMET
In Stock: 558
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.41794
Datasheet

Parametric Equivalent


KEMET
In Stock: 583
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.69010
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.049
Unit Price: kr.9.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.33711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.85743
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54011
Datasheet
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN4100DQN1M

DigiKey Part Number
399-R46KN4100DQN1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN4100DQN1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN4100DQN1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N410000N1MKEMET0399-R463N410000N1M-NDkr.3.33711Parametric Equivalent
R463N410040N1MKEMET149399-18732-NDkr.8.53000Parametric Equivalent
R463N410050N1MKEMET203399-R463N410050N1M-NDkr.8.01000Parametric Equivalent
R463N410052N1MKEMET0399-R463N410052N1M-NDkr.7.89425Parametric Equivalent
R463N4100DQN1MKEMET0399-R463N4100DQN1MTB-NDkr.3.81025Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
434kr.3.64853kr.1,583.46
Unit Price without VAT:kr.3.64853
Unit Price with VAT:kr.4.56066