Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN410051N1M | |
|---|---|
DigiKey Part Number | 399-R46KN410051N1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410051N1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410051N1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410000N1M | KEMET | 0 | 399-R463N410000N1M-ND | kr.3.33711 | Parametric Equivalent |
| R463N410040N1M | KEMET | 149 | 399-18732-ND | kr.8.53000 | Parametric Equivalent |
| R463N410050N1M | KEMET | 203 | 399-R463N410050N1M-ND | kr.8.01000 | Parametric Equivalent |
| R463N410052N1M | KEMET | 0 | 399-R463N410052N1M-ND | kr.7.89425 | Parametric Equivalent |
| R463N4100DQN1M | KEMET | 0 | 399-R463N4100DQN1MTB-ND | kr.3.81025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.69010 | kr.1,538.02 |
| Unit Price without VAT: | kr.7.69010 |
|---|---|
| Unit Price with VAT: | kr.9.61263 |









