R66MD3100KD6AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86361
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92791
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.29563
Datasheet
New at DigiKey
Image for R66MD3100KD6AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66MD3100KD6AK

DigiKey Part Number
399-R66MD3100KD6AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66MD3100KD6AK
Description
0,1 UF0 VDCV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66MD3100AA6AKKEMET0399-19306-NDkr.5.83000Parametric Equivalent
R66MD3100DQ6AKKEMET0399-R66MD3100DQ6AKTB-NDkr.2.86361Parametric Equivalent
R66MD3100Z36AKKEMET0399-R66MD3100Z36AK-NDkr.1.92791Parametric Equivalent
R66MD3100ZG6AKKEMET0399-R66MD3100ZG6AKTB-NDkr.3.29563Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.100kr.2.91415kr.3,205.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.91415
Unit Price with VAT:kr.3.64269