Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66MD3100AA6AK | |
|---|---|
DigiKey Part Number | 399-19306-ND |
Manufacturer | |
Manufacturer Product Number | R66MD3100AA6AK |
Description | CAP FILM 0.1UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD3100AA6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66MD3100DQ6AK | KEMET | 0 | 399-R66MD3100DQ6AKTB-ND | kr.2.86361 | Parametric Equivalent |
| R66MD3100KD6AK | KEMET | 0 | 399-R66MD3100KD6AKTB-ND | kr.2.91415 | Parametric Equivalent |
| R66MD3100Z36AK | KEMET | 0 | 399-R66MD3100Z36AK-ND | kr.1.92791 | Parametric Equivalent |
| R66MD3100ZG6AK | KEMET | 0 | 399-R66MD3100ZG6AKTB-ND | kr.3.29563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.69000 | kr.36.90 |
| 50 | kr.2.85420 | kr.142.71 |
| 100 | kr.2.59690 | kr.259.69 |
| 500 | kr.2.16270 | kr.1,081.35 |
| 1.000 | kr.2.02836 | kr.2,028.36 |
| 3.000 | kr.1.86252 | kr.5,587.56 |
| 5.000 | kr.1.80119 | kr.9,005.95 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



