Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66PD2470286AJ | |
|---|---|
DigiKey Part Number | 399-R66PD2470286AJTB-ND |
Manufacturer | |
Manufacturer Product Number | R66PD2470286AJ |
Description | 240.UF 630V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66PD2470AA6AJ | KEMET | 0 | 399-R66PD2470AA6AJ-ND | kr.2.73501 | Parametric Equivalent |
| R66PD2470CK6AJ | KEMET | 0 | 399-R66PD2470CK6AJTR-ND | kr.3.24012 | Parametric Equivalent |
| R66PD2470DQ6AJ | KEMET | 0 | 399-R66PD2470DQ6AJTB-ND | kr.2.98182 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.3.04287 | kr.4,107.87 |
| Unit Price without VAT: | kr.3.04287 |
|---|---|
| Unit Price with VAT: | kr.3.80359 |


