R66PD2470CK6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.04287
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.73501
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.98182
Datasheet
0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66PD2470CK6AJ

DigiKey Part Number
399-R66PD2470CK6AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R66PD2470CK6AJ
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66PD2470CK6AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66PD2470286AJKEMET0399-R66PD2470286AJTB-NDkr.3.04287Parametric Equivalent
R66PD2470AA6AJKEMET0399-R66PD2470AA6AJ-NDkr.2.73501Parametric Equivalent
R66PD2470DQ6AJKEMET0399-R66PD2470DQ6AJTB-NDkr.2.98182Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.24012kr.3,240.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.24012
Unit Price with VAT:kr.4.05015