R46KI356050N0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 304
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 224
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.67987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.21308
Datasheet
0.56 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI356050N0M

DigiKey Part Number
399-R46KI356050N0M-ND
Manufacturer
Manufacturer Product Number
R46KI356050N0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI356050N0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I356040N0MKEMET304399-R463I356040N0M-NDkr.6.47000Parametric Equivalent
R46KI356045N0MKEMET224399-R46KI356045N0M-NDkr.6.40000Parametric Equivalent
R46KI3560DQN0MKEMET0399-R46KI3560DQN0MTB-NDkr.2.67987Parametric Equivalent
R46KI3560JHN0MKEMET0399-R46KI3560JHN0M-NDkr.2.21308Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.2.16021kr.1,512.15
Unit Price without VAT:kr.2.16021
Unit Price with VAT:kr.2.70026