
R46KI356045N0M | |
|---|---|
DigiKey Part Number | 399-R46KI356045N0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI356045N0M |
Description | CAP FILM 0.56UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI356045N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I356040N0M | KEMET | 304 | 399-R463I356040N0M-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.08900 | kr.40.89 |
| 50 | kr.3.17880 | kr.158.94 |
| 350 | kr.2.51354 | kr.879.74 |
| 700 | kr.2.35204 | kr.1,646.43 |
| 1.050 | kr.2.27117 | kr.2,384.73 |
| 2.800 | kr.2.10968 | kr.5,907.10 |
| 5.250 | kr.2.02725 | kr.10,643.06 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

