Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3470JHP3K | |
|---|---|
DigiKey Part Number | 399-R46KI3470JHP3K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3470JHP3K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470JHP3K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BO474K310A | KEMET | 1.862 | 399-F861BO474K310A-ND | kr.8.62000 | Parametric Equivalent |
| F861BO474K310C | KEMET | 0 | 399-F861BO474K310C-ND | kr.3.09956 | Parametric Equivalent |
| F861BO474K310L | KEMET | 0 | 399-F861BO474K310LTR-ND | kr.3.54731 | Parametric Equivalent |
| F861BO474K310R | KEMET | 0 | 399-F861BO474K310RTB-ND | kr.3.42144 | Parametric Equivalent |
| F861BO474K310Z | KEMET | 0 | 399-F861BO474K310Z-ND | kr.3.27663 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.11593 | kr.3,704.34 |
| Unit Price without VAT: | kr.4.11593 |
|---|---|
| Unit Price with VAT: | kr.5.14491 |








