R46KI347045P3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.862
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.09956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.27663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.17362
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.83532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.90280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.14162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.11593
Datasheet
New at DigiKey
Image for R46KI347045P3K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI347045P3K

DigiKey Part Number
399-R46KI347045P3K-ND
Manufacturer
Manufacturer Product Number
R46KI347045P3K
Description
0,47 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.5.14162kr.2,570.81
Manufacturers Standard Package
Unit Price without VAT:kr.5.14162
Unit Price with VAT:kr.6.42703