Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3330JHN0M | |
|---|---|
DigiKey Part Number | 399-R46KI3330JHN0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3330JHN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330JHN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333000N0M | KEMET | 58 | 399-5895-ND | kr.5.39000 | Parametric Equivalent |
| R463I333040N0M | KEMET | 0 | 399-17236-ND | kr.5.77000 | Parametric Equivalent |
| R463I3330CKN0M | KEMET | 0 | 399-R463I3330CKN0MTR-ND | kr.1.92039 | Parametric Equivalent |
| R463I3330DQN0M | KEMET | 1.377 | 399-R463I3330DQN0MCT-ND | kr.6.53000 | Parametric Equivalent |
| R463I3330JBN0M | KEMET | 0 | 399-R463I3330JBN0M-ND | kr.1.97320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.85500 | kr.38.55 |
| 50 | kr.2.99120 | kr.149.56 |
| 100 | kr.2.72430 | kr.272.43 |
| 500 | kr.2.27352 | kr.1,136.76 |
| 1.000 | kr.2.13430 | kr.2,134.30 |
| 3.000 | kr.1.96221 | kr.5,886.63 |
| 5.000 | kr.1.89858 | kr.9,492.90 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |











