
R463I3330DQN0M | |
|---|---|
DigiKey Part Number | 399-R463I3330DQN0MCT-ND - Cut Tape (CT) 399-R463I3330DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3330DQN0M |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3330DQN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333000N0M | KEMET | 58 | 399-5895-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.21000 | kr.42.10 |
| 50 | kr.3.27780 | kr.163.89 |
| 100 | kr.2.99120 | kr.299.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.2.53816 | kr.1,116.79 |
| 880 | kr.2.38305 | kr.2,097.08 |
| 1.320 | kr.2.30536 | kr.3,043.08 |
| 2.200 | kr.2.21929 | kr.4,882.44 |
| 3.080 | kr.2.16896 | kr.6,680.40 |
| 4.400 | kr.2.12054 | kr.9,330.38 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

