R46KI3330JEN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 58
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92039
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.377
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52124
Datasheet

Parametric Equivalent


KEMET
In Stock: 427
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 329
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.72062
Datasheet

Parametric Equivalent


KEMET
In Stock: 488
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.01520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.62120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.39019
Datasheet

Parametric Equivalent


KEMET
In Stock: 970
Unit Price: kr.6.66000
Datasheet
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330JEN0M

DigiKey Part Number
399-R46KI3330JEN0M-ND
Manufacturer
Manufacturer Product Number
R46KI3330JEN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330JEN0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I333000N0MKEMET58399-5895-NDkr.5.39000Parametric Equivalent
R463I333040N0MKEMET0399-17236-NDkr.5.77000Parametric Equivalent
R463I3330CKN0MKEMET0399-R463I3330CKN0MTR-NDkr.1.92039Parametric Equivalent
R463I3330DQN0MKEMET1.377399-R463I3330DQN0MCT-NDkr.6.53000Parametric Equivalent
R463I3330JBN0MKEMET0399-R463I3330JBN0M-NDkr.1.97320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.04915kr.2,049.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.04915
Unit Price with VAT:kr.2.56144