Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3330CKP0K | |
|---|---|
DigiKey Part Number | 399-R46KI3330CKP0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R46KI3330CKP0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330CKP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BK334K310A | KEMET | 0 | 399-F861BK334K310A-ND | kr.2.52025 | Parametric Equivalent |
| F861BK334K310C | KEMET | 0 | 399-F861BK334K310C-ND | kr.2.36753 | Parametric Equivalent |
| F861BK334K310L | KEMET | 0 | 399-F861BK334K310LTR-ND | kr.2.59961 | Parametric Equivalent |
| F861BK334K310R | KEMET | 0 | 399-F861BK334K310RTB-ND | kr.2.66118 | Parametric Equivalent |
| F861BK334K310Z | KEMET | 0 | 399-F861BK334K310Z-ND | kr.2.54258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.06406 | kr.2,451.25 |
| Unit Price without VAT: | kr.3.06406 |
|---|---|
| Unit Price with VAT: | kr.3.83008 |








