R46KI333045P0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.36753
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.59961
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.66118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.54258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.34401
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.73524
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.32936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.97288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49311
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52298
Datasheet
New at DigiKey
Image for R46KI333045P0K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI333045P0K

DigiKey Part Number
399-R46KI333045P0K-ND
Manufacturer
Manufacturer Product Number
R46KI333045P0K
Description
0,33 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BK334K310AKEMET0399-F861BK334K310A-NDkr.2.52025Parametric Equivalent
F861BK334K310CKEMET0399-F861BK334K310C-NDkr.2.36753Parametric Equivalent
F861BK334K310LKEMET0399-F861BK334K310LTR-NDkr.2.59961Parametric Equivalent
F861BK334K310RKEMET0399-F861BK334K310RTB-NDkr.2.66118Parametric Equivalent
F861BK334K310ZKEMET0399-F861BK334K310Z-NDkr.2.54258Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.2.73716kr.1,916.01
Manufacturers Standard Package
Unit Price without VAT:kr.2.73716
Unit Price with VAT:kr.3.42145