R46KI3330CK02M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 903
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.22410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42486
Datasheet

Parametric Equivalent


KEMET
In Stock: 757
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63472
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.49144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25382
Datasheet

Parametric Equivalent


KEMET
In Stock: 230
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.31310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.49356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.09576
Datasheet
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330CK02M

DigiKey Part Number
399-R46KI3330CK02MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R46KI3330CK02M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330CK02M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I333040H2MKEMET903399-R463I333040H2M-NDkr.6.02000Parametric Equivalent
R46KI33300002MKEMET0399-R46KI33300002M-NDkr.3.22410Parametric Equivalent
R46KI333000H2MKEMET0399-R46KI333000H2M-NDkr.3.36077Parametric Equivalent
R46KI33304002MKEMET0399-20857-NDkr.3.42486Parametric Equivalent
R46KI333040H2MKEMET757399-12439-NDkr.8.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.64676kr.2,917.41
Manufacturers Standard Package
Unit Price without VAT:kr.3.64676
Unit Price with VAT:kr.4.55845