Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI33304502M | |
|---|---|
DigiKey Part Number | 399-R46KI33304502M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI33304502M |
Description | 0,33 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333040H2M | KEMET | 903 | 399-R463I333040H2M-ND | kr.6.09000 | Parametric Equivalent |
| R46KI33300002M | KEMET | 0 | 399-R46KI33300002M-ND | kr.3.25970 | Parametric Equivalent |
| R46KI333000H2M | KEMET | 0 | 399-R46KI333000H2M-ND | kr.3.39787 | Parametric Equivalent |
| R46KI33304002M | KEMET | 0 | 399-20857-ND | kr.3.46268 | Parametric Equivalent |
| R46KI333040H2M | KEMET | 757 | 399-12439-ND | kr.8.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.67486 | kr.1,837.43 |
| Unit Price without VAT: | kr.3.67486 |
|---|---|
| Unit Price with VAT: | kr.4.59358 |











