R46KI333045M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.17344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.10824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.33037
Datasheet

Parametric Equivalent


KEMET
In Stock: 374
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.37260
Datasheet

Parametric Equivalent


KEMET
In Stock: 700
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.43050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.43050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.70870
Datasheet
New at DigiKey
Image for R46KI333045M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI333045M1M

DigiKey Part Number
399-R46KI333045M1M-ND
Manufacturer
Manufacturer Product Number
R46KI333045M1M
Description
0,33 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI3330JBM1MKEMET0399-R46KI3330JBM1M-NDkr.2.32517Parametric Equivalent
R463I333000M1MKEMET0399-R463I333000M1M-NDkr.2.17344Parametric Equivalent
R463I333050M1MKEMET0399-R463I333050M1M-NDkr.2.10824Parametric Equivalent
R463I3330CKM1MKEMET0399-R463I3330CKM1MTR-NDkr.2.33037Parametric Equivalent
R463I3330DQM1MKEMET374399-R463I3330DQM1MCT-NDkr.6.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.83652kr.1,418.26
Manufacturers Standard Package
Unit Price without VAT:kr.2.83652
Unit Price with VAT:kr.3.54565