Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I333000M1M | |
|---|---|
DigiKey Part Number | 399-R463I333000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R463I333000M1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I333000M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333050M1M | KEMET | 0 | 399-R463I333050M1M-ND | kr.2.10824 | Parametric Equivalent |
| R463I3330CKM1M | KEMET | 0 | 399-R463I3330CKM1MTR-ND | kr.2.33037 | Parametric Equivalent |
| R463I3330DQM1M | KEMET | 374 | 399-R463I3330DQM1MCT-ND | kr.6.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.17344 | kr.1,630.08 |
| Unit Price without VAT: | kr.2.17344 |
|---|---|
| Unit Price with VAT: | kr.2.71680 |



