0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3220JP02M

DigiKey Part Number
399-11818-ND
Manufacturer
Manufacturer Product Number
R46KI3220JP02M
Description
CAP FILM 0.22UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.693" (17.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I322040H2MKEMET285399-R463I322040H2M-NDkr.5.14000Parametric Equivalent
R46KI322040H2MKEMET582399-12438-NDkr.5.52000Parametric Equivalent
R46KI3220JH02MKEMET941399-R46KI3220JH02M-NDkr.4.76000Parametric Equivalent
R46KI3220JHM2MKEMET1.413399-11817-NDkr.4.82000Parametric Equivalent
In-Stock: 969
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20200kr.32.02
50kr.2.46000kr.123.00
100kr.2.23170kr.223.17
500kr.1.84520kr.922.60
1.000kr.1.72581kr.1,725.81
3.000kr.1.57832kr.4,734.96
5.000kr.1.52379kr.7,618.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750