
R46KI3220JH02M | |
|---|---|
DigiKey Part Number | 399-R46KI3220JH02M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220JH02M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220JH02M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.693" (17.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I322040H2M | KEMET | 285 | 399-R463I322040H2M-ND | kr.5.14000 | Parametric Equivalent |
| R46KI322040H2M | KEMET | 582 | 399-12438-ND | kr.5.52000 | Parametric Equivalent |
| R46KI3220JHM2M | KEMET | 1.413 | 399-11817-ND | kr.4.82000 | Parametric Equivalent |
| R46KI3220JP02M | KEMET | 969 | 399-11818-ND | kr.5.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.97300 | kr.29.73 |
| 50 | kr.2.27740 | kr.113.87 |
| 100 | kr.2.06180 | kr.206.18 |
| 500 | kr.1.69836 | kr.849.18 |
| 1.000 | kr.1.58608 | kr.1,586.08 |
| 3.000 | kr.1.44736 | kr.4,342.08 |
| 5.000 | kr.1.39607 | kr.6,980.35 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

