0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2470DQ01K

DigiKey Part Number
399-R46KI2470DQ01KCT-ND - Cut Tape (CT)
399-R46KI2470DQ01KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KI2470DQ01K
Description
CAP FILM 0.047UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2470DQ01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI24704001KKEMET1.877399-R46KI24704001K-NDkr.3.65000Parametric Equivalent
B32922C3473K000TDK18.728495-4779-NDkr.4.68000Parametric Equivalent
B32922C3473K189TDK20.095495-B32922C3473K189CT-NDkr.5.06000Parametric Equivalent
In-Stock: 1.337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.43600kr.24.36
50kr.1.84480kr.92.24
100kr.1.66210kr.166.21
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.28785kr.1,030.28
1.600kr.1.20456kr.1,927.30
2.400kr.1.16283kr.2,790.79
4.000kr.1.11659kr.4,466.36
5.600kr.1.08957kr.6,101.59
8.000kr.1.06358kr.8,508.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250