Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI22205101M | |
|---|---|
DigiKey Part Number | 399-R46KI22205101M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI22205101M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI22205101M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I22200001M | KEMET | 0 | 399-R463I22200001M-ND | kr.0.85872 | Parametric Equivalent |
| R463I22204001M | KEMET | 1.135 | 399-18721-ND | kr.4.18000 | Parametric Equivalent |
| R463I22205001M | KEMET | 0 | 399-R463I22205001M-ND | kr.0.85872 | Parametric Equivalent |
| R463I22205201M | KEMET | 0 | 399-R463I22205201M-ND | kr.5.54092 | Parametric Equivalent |
| R463I2220CK01M | KEMET | 0 | 399-R463I2220CK01MTR-ND | kr.1.05842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.28755 | kr.4,287.55 |
| Unit Price without VAT: | kr.4.28755 |
|---|---|
| Unit Price with VAT: | kr.5.35944 |








