0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I2220JB01M

DigiKey Part Number
399-R463I2220JB01M-ND
Manufacturer
Manufacturer Product Number
R463I2220JB01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I2220JB01M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I22204001MKEMET1.135399-18721-NDkr.4.18000Parametric Equivalent
In-Stock: 849
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99700kr.19.97
50kr.1.49500kr.74.75
100kr.1.34150kr.134.15
500kr.1.08212kr.541.06
2.000kr.0.93607kr.1,872.14
4.000kr.0.88183kr.3,527.32
6.000kr.0.85468kr.5,128.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500