R46KF247055M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.43802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.89957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61626
Datasheet
New at DigiKey
Image for R46KF247055M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF247055M1M

DigiKey Part Number
399-R46KF247055M1M-ND
Manufacturer
Manufacturer Product Number
R46KF247055M1M
Description
0,047U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.1.88224kr.2,258.69
Manufacturers Standard Package
Unit Price without VAT:kr.1.88224
Unit Price with VAT:kr.2.35280