R46KF247050M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.43802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.89957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61626
Datasheet
New at DigiKey
Image for R46KF247050M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF247050M1M

DigiKey Part Number
399-R46KF247050M1M-ND
Manufacturer
Manufacturer Product Number
R46KF247050M1M
Description
0,047U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KF247000H1MKEMET0399-R46KF247000H1M-NDkr.1.58988Parametric Equivalent
R46KF247000M1MKEMET0399-R46KF247000M1M-NDkr.1.61626Parametric Equivalent
R46KF247040H1MKEMET0399-12429-NDkr.5.45000Parametric Equivalent
R46KF247040M1MKEMET0399-R46KF247040M1M-NDkr.1.59002Parametric Equivalent
R46KF247045M1MKEMET0399-R46KF247045M1M-NDkr.1.88224Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.1.59002kr.1,908.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.59002
Unit Price with VAT:kr.1.98753