R46KF233055M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 780
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.083
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.560
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 210
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.233
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.77188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.47937
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49209
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.72243
Datasheet
New at DigiKey
Image for R46KF233055M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF233055M1M

DigiKey Part Number
399-R46KF233055M1M-ND
Manufacturer
Manufacturer Product Number
R46KF233055M1M
Description
0,033U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463F233000M1MKEMET780R463F233000M1M-NDkr.3.93000Parametric Equivalent
R463F233040M1MKEMET2.083399-18716-NDkr.3.99000Parametric Equivalent
R463F2330DQM1MKEMET1.560399-R463F2330DQM1MCT-NDkr.4.37000Parametric Equivalent
R46KF233000M1MKEMET210399-19822-NDkr.4.69000Parametric Equivalent
R46KF233040H1MKEMET3.233399-12427-NDkr.5.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.70195kr.2,552.93
Manufacturers Standard Package
Unit Price without VAT:kr.1.70195
Unit Price with VAT:kr.2.12744