0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF233000M1M

DigiKey Part Number
399-19822-ND
Manufacturer
Manufacturer Product Number
R46KF233000M1M
Description
CAP FILM 0.033UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF233000M1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463F233040M1MKEMET1.982399-18716-NDkr.4.04000Parametric Equivalent
R463F2330DQM1MKEMET1.560399-R463F2330DQM1MCT-NDkr.4.42000Parametric Equivalent
R46KF233040H1MKEMET3.233399-12427-NDkr.5.58000Parametric Equivalent
In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.98700kr.29.87
50kr.2.28580kr.114.29
100kr.2.06910kr.206.91
500kr.1.70404kr.852.02
1.300kr.1.55383kr.2,019.98
2.600kr.1.46752kr.3,815.55
5.200kr.1.39648kr.7,261.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500