Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.949" (24.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W422000M1M | KEMET | 654 | 399-R463W422000M1M-ND | kr.16.29000 | Parametric Equivalent |
| R463W422040M1M | KEMET | 820 | 399-18741-ND | kr.15.98000 | Parametric Equivalent |
| R463W422050M1M | KEMET | 0 | 399-R463W422050M1M-ND | kr.7.71486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.7.33432 | kr.5,280.71 |
| Unit Price without VAT: | kr.7.33432 |
|---|---|
| Unit Price with VAT: | kr.9.16790 |




