
R463W422040M1M | |
|---|---|
DigiKey Part Number | 399-18741-ND |
Manufacturer | |
Manufacturer Product Number | R463W422040M1M |
Description | CAP FILM 2.2UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W422040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.949" (24.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.96800 | kr.109.68 |
| 50 | kr.8.96980 | kr.448.49 |
| 216 | kr.7.79407 | kr.1,683.52 |
| 648 | kr.7.18015 | kr.4,652.74 |
| 1.080 | kr.6.95310 | kr.7,509.35 |
| 2.592 | kr.6.63213 | kr.17,190.48 |
| 5.184 | kr.6.42828 | kr.33,324.20 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

