3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R433000M2M

DigiKey Part Number
399-R463R433000M2M-ND
Manufacturer
Manufacturer Product Number
R463R433000M2M
Description
CAP FILM 3.3UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R433000M2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.303" (33.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463R433040M2MKEMET343399-18738-NDkr.19.97000Parametric Equivalent
R463R433050M2MKEMET164399-R463R433050M2M-NDkr.19.97000Parametric Equivalent
BFC233820335Vishay Beyschlag/Draloric/BC Components1.621BC1614-NDkr.42.22000Parametric Equivalent
In-Stock: 254
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.97000kr.19.97
10kr.13.91600kr.139.16
50kr.11.51100kr.575.55
256kr.9.96543kr.2,551.15
512kr.9.49588kr.4,861.89
1.024kr.9.10917kr.9,327.79
2.560kr.8.70076kr.22,273.95
5.120kr.8.45444kr.43,286.73
Manufacturers Standard Package
Unit Price without VAT:kr.19.97000
Unit Price with VAT:kr.24.96250