
R463R433050M2M | |
|---|---|
DigiKey Part Number | 399-R463R433050M2M-ND |
Manufacturer | |
Manufacturer Product Number | R463R433050M2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R433050M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.13.91600 | kr.139.16 |
| 50 | kr.11.51100 | kr.575.55 |
| 128 | kr.10.53578 | kr.1,348.58 |
| 512 | kr.9.49588 | kr.4,861.89 |
| 1.024 | kr.9.10917 | kr.9,327.79 |
| 2.560 | kr.8.70076 | kr.22,273.95 |
| 5.120 | kr.8.45444 | kr.43,286.73 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

