R463N3680CKM2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.058
Unit Price: kr.7.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86890
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.981
Unit Price: kr.7.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.03075
Datasheet

Parametric Equivalent


KEMET
In Stock: 235
Unit Price: kr.8.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71551
Datasheet
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N3680CKM2K

DigiKey Part Number
399-R463N3680CKM2KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R463N3680CKM2K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N3680CKM2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N368000M2KKEMET1.058399-R463N368000M2K-NDkr.7.44000Parametric Equivalent
R463N368040M2KKEMET0R463N368040M2K-NDkr.2.86890Parametric Equivalent
R463N368050M2KKEMET9.981399-12692-NDkr.7.44000Parametric Equivalent
R463N368052M2KKEMET0399-R463N368052M2K-NDkr.8.03075Parametric Equivalent
R463N3680DQM2KKEMET235399-R463N3680DQM2KCT-NDkr.8.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.3.35354kr.1,173.74
Manufacturers Standard Package
Unit Price without VAT:kr.3.35354
Unit Price with VAT:kr.4.19193