0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N3680DQM2K

DigiKey Part Number
399-R463N3680DQM2KCT-ND - Cut Tape (CT)
399-R463N3680DQM2KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463N3680DQM2K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N3680DQM2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.65000kr.8.65
10kr.5.66000kr.56.60
50kr.4.47540kr.223.77
100kr.4.10950kr.410.95
Tape & Box (TB)
QuantityUnit PriceExt Price
235kr.3.74728kr.880.61
470kr.3.51104kr.1,650.19
705kr.3.39275kr.2,391.89
1.175kr.3.26168kr.3,832.47
1.645kr.3.18509kr.5,239.47
2.350kr.3.11139kr.7,311.77
Manufacturers Standard Package
Unit Price without VAT:kr.8.65000
Unit Price with VAT:kr.10.81250